
LMR-400-TMX-TMX(QTY:7ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TMX-TMX(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TMX-TMX(QTY:7ft) |
Description | COAX CABLE TNC TO TNC 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.19000 | £47.19 |
| 10 | £45.04600 | £450.46 |
| 25 | £42.89960 | £1,072.49 |
| Unit Price without VAT: | £47.19000 |
|---|---|
| Unit Price with VAT: | £56.62800 |

