
LMR-400-SMRP-SFRP(QTY:90ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SMRP-SFRP(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SMRP-SFRP(QTY:90ft) |
Description | COAX CBL RP-SMA TO RP-SMA 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £219.44000 | £219.44 |
| 10 | £201.40800 | £2,014.08 |
| 25 | £184.14440 | £4,603.61 |
| Unit Price without VAT: | £219.44000 |
|---|---|
| Unit Price with VAT: | £263.32800 |

