
LMR-400-SMRP-SFRP(QTY:80ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SMRP-SFRP(QTY:80ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SMRP-SFRP(QTY:80ft) |
Description | COAX CBL RP-SMA TO RP-SMA 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £200.47000 | £200.47 |
| 10 | £183.99900 | £1,839.99 |
| 25 | £168.22760 | £4,205.69 |
| Unit Price without VAT: | £200.47000 |
|---|---|
| Unit Price with VAT: | £240.56400 |

