
LMR-400-SMRP-SF(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SMRP-SF(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SMRP-SF(QTY:10M) |
Description | COAX CBL RP-SMA TO SMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.43000 | £111.43 |
| 10 | £102.27500 | £1,022.75 |
| 25 | £93.50840 | £2,337.71 |
| Unit Price without VAT: | £111.43000 |
|---|---|
| Unit Price with VAT: | £133.71600 |

