
LMR-400-SM-SMRP(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SM-SMRP(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SM-SMRP(QTY:8m) |
Description | COAX CBL RP-SMA TO SMA 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 400 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 315.0" (8.0m) 26.2' |
Packaging Bulk | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style RP-SMA to SMA | Overall Impedance 50 Ohms |
1st Connector RP-SMA Plug | Frequency - Max 8 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £98.26000 | £98.26 |
| 10 | £90.19300 | £901.93 |
| 25 | £82.46160 | £2,061.54 |
| Unit Price without VAT: | £98.26000 |
|---|---|
| Unit Price with VAT: | £117.91200 |

