
LMR-400-SM-NMRA(QTY:50ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SM-NMRA(QTY:50ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SM-NMRA(QTY:50ft) |
Description | COAX CBL SMA TO N-TYPE 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £143.57000 | £143.57 |
| 10 | £131.77300 | £1,317.73 |
| 25 | £120.47760 | £3,011.94 |
| Unit Price without VAT: | £143.57000 |
|---|---|
| Unit Price with VAT: | £172.28400 |

