
LMR-400-SM-NMRA(QTY:12m) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SM-NMRA(QTY:12m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SM-NMRA(QTY:12m) |
Description | COAX CBL SMA TO N-TYPE 39.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 472.4" (12.0m) 39.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 472.4" (12.0m) 39.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £122.84000 | £122.84 |
| 10 | £112.74900 | £1,127.49 |
| 25 | £103.08480 | £2,577.12 |
| Unit Price without VAT: | £122.84000 |
|---|---|
| Unit Price with VAT: | £147.40800 |

