
LMR-400-SF-SMRA(QTY:7ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-SMRA(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-SMRA(QTY:7ft) |
Description | COAX CABLE SMA TO SMA 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.58000 | £62.58 |
| 10 | £57.44500 | £574.45 |
| 25 | £52.52040 | £1,313.01 |
| Unit Price without VAT: | £62.58000 |
|---|---|
| Unit Price with VAT: | £75.09600 |

