
LMR-400-NM-NF(qty:19ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NM-NF(qty:19ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NM-NF(qty:19ft) |
Description | COAX CBL N-TYPE TO N-TYPE 19' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 228.0" (5.8m) 19.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 228.0" (5.8m) 19.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.15000 | £78.15 |
| 10 | £71.72000 | £717.20 |
| 25 | £65.56960 | £1,639.24 |
| Unit Price without VAT: | £78.15000 |
|---|---|
| Unit Price with VAT: | £93.78000 |

