
LMR-400-NM-NF(QTY:30ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NM-NF(QTY:30ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NM-NF(QTY:30ft) |
Description | COAX CBL N-TYPE TO N-TYPE 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £106.62000 | £106.62 |
| 10 | £97.85700 | £978.57 |
| 25 | £89.46960 | £2,236.74 |
| Unit Price without VAT: | £106.62000 |
|---|---|
| Unit Price with VAT: | £127.94400 |

