
LMR-400-NFBH-UM(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NFBH-UM(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NFBH-UM(QTY:17ft) |
Description | COAX CBL N-TYPE TO UHF 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 400 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 204.0" (5.2m) 17.0' |
Style N-Type to UHF | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.87000 | £77.87 |
| 10 | £74.33500 | £743.35 |
| 25 | £70.79520 | £1,769.88 |
| Unit Price without VAT: | £77.87000 |
|---|---|
| Unit Price with VAT: | £93.44400 |

