
LMR-400-NF-SMRP(QTY:150M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NF-SMRP(QTY:150M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NF-SMRP(QTY:150M) |
Description | COAX CBL N-TYPE TO RP-SMA 492.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 400 5905.0" (150.0m) 492.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5905.0" (150.0m) 492.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £981.21000 | £981.21 |
| 10 | £900.58300 | £9,005.83 |
| 25 | £823.39040 | £20,584.76 |
| Unit Price without VAT: | £981.21000 |
|---|---|
| Unit Price with VAT: | £1,177.45200 |

