
LMR-400-NF-SMRP(QTY:100ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NF-SMRP(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NF-SMRP(QTY:100ft) |
Description | COAX CBL N-TYPE TO RP-SMA 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £238.41000 | £238.41 |
| 10 | £218.81700 | £2,188.17 |
| 25 | £200.06120 | £5,001.53 |
| Unit Price without VAT: | £238.41000 |
|---|---|
| Unit Price with VAT: | £286.09200 |

