
LMR-400-NF-SM(QTY:45ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NF-SM(QTY:45ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NF-SM(QTY:45ft) |
Description | COAX CBL SMA TO N-TYPE 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £134.08000 | £134.08 |
| 10 | £123.06800 | £1,230.68 |
| 25 | £112.51920 | £2,812.98 |
| Unit Price without VAT: | £134.08000 |
|---|---|
| Unit Price with VAT: | £160.89600 |

