
LMR-400-NF-NM(QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NF-NM(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NF-NM(QTY:40m) |
Description | COAX CBL N-TYPE TO N-TYPE 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £299.77000 | £299.77 |
| 10 | £275.13800 | £2,751.38 |
| 25 | £251.55480 | £6,288.87 |
| Unit Price without VAT: | £299.77000 |
|---|---|
| Unit Price with VAT: | £359.72400 |

