
LMR-400-NF-NM(QTY:150ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NF-NM(QTY:150ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NF-NM(QTY:150ft) |
Description | COAX CBL N-TYPE TO N-TYPE 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1800.0" (45.7m) 150.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £333.24000 | £333.24 |
| 10 | £305.86100 | £3,058.61 |
| 25 | £279.64440 | £6,991.11 |
| Unit Price without VAT: | £333.24000 |
|---|---|
| Unit Price with VAT: | £399.88800 |

