
LMR-400-FR-UM-NFBH(QTY:1ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-UM-NFBH(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-UM-NFBH(QTY:1ft) |
Description | COAX CBL UHF TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 12.00" (304.80mm) |
Style UHF to N-Type | Cable Type LMR 400 |
1st Connector UHF Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.88000 | £50.88 |
| 10 | £46.70200 | £467.02 |
| 25 | £42.69920 | £1,067.48 |
| Unit Price without VAT: | £50.88000 |
|---|---|
| Unit Price with VAT: | £61.05600 |

