Cable Assembly Coaxial SMA to 7/16 DIN LMR 400 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-FR-SMRA-716FC(QTY:10ft)

DigiKey Part Number
4613-LMR-400-FR-SMRA-716FC(QTY:10ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR-SMRA-716FC(QTY:10ft)
Description
COAX CBL SMA TO 7/16 DIN 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to 7/16 DIN LMR 400 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to 7/16 DIN
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
1st Connector Mounting Feature
-
2nd Connector
7/16 Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.15 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£79.21000£79.21
10£72.69900£726.99
25£66.46760£1,661.69
Unit Price without VAT:£79.21000
Unit Price with VAT:£95.05200