
LMR-400-FR-SFRP-BM(QTY:30ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-SFRP-BM(QTY:30ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-SFRP-BM(QTY:30ft) |
Description | COAX CBL RP-SMA TO BNC 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC LMR 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to BNC | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £142.15000 | £142.15 |
| 10 | £130.46900 | £1,304.69 |
| 25 | £119.28600 | £2,982.15 |
| Unit Price without VAT: | £142.15000 |
|---|---|
| Unit Price with VAT: | £170.58000 |

