
LMR-400-FR-BM-SM(QTY:20ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-BM-SM(QTY:20ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-BM-SM(QTY:20ft) |
Description | COAX CBL BNC TO SMA 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 400 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.25000 | £110.25 |
| 10 | £101.19500 | £1,011.95 |
| 25 | £92.52120 | £2,313.03 |
| Unit Price without VAT: | £110.25000 |
|---|---|
| Unit Price with VAT: | £132.30000 |

