
LMR-400-FR-BF-NFBH(QTY:80ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-BF-NFBH(QTY:80ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-BF-NFBH(QTY:80ft) |
Description | COAX CBL BNC TO N-TYPE 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £299.50000 | £299.50 |
| 10 | £274.89500 | £2,748.95 |
| 25 | £251.33240 | £6,283.31 |
| Unit Price without VAT: | £299.50000 |
|---|---|
| Unit Price with VAT: | £359.40000 |

