Cable Assembly Coaxial TNC to 7/16 DIN LMR 400 84.0" (2.1m) 7.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-FR-716M-TF(QTY:7ft)

DigiKey Part Number
4613-LMR-400-FR-716M-TF(QTY:7ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR-716M-TF(QTY:7ft)
Description
COAX CBL TNC TO 7/16 DIN 7'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to 7/16 DIN LMR 400 84.0" (2.1m) 7.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
TNC to 7/16 DIN
1st Connector
7/16 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
84.0" (2.1m) 7.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.15 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£69.77000£69.77
10£64.03400£640.34
25£58.54480£1,463.62
Unit Price without VAT:£69.77000
Unit Price with VAT:£83.72400