
LMR-400-DB-UM-NFBH(QTY:70ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-UM-NFBH(QTY:70ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-UM-NFBH(QTY:70ft) |
Description | COAX CBL UHF TO N-TYPE 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 400 DB 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | LMR 400 DB | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £192.06000 | £192.06 |
| 10 | £176.27900 | £1,762.79 |
| 25 | £161.16960 | £4,029.24 |
| Unit Price without VAT: | £192.06000 |
|---|---|
| Unit Price with VAT: | £230.47200 |

