
LMR-400-DB-TMRA-716M(QTY:11ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TMRA-716M(QTY:11ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TMRA-716M(QTY:11ft) |
Description | COAX CBL TNC TO 7/16 DIN 11' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to 7/16 DIN LMR 400 132.0" (3.4m) 11.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to 7/16 DIN | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 132.0" (3.4m) 11.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.88000 | £70.88 |
| 10 | £65.05500 | £650.55 |
| 25 | £59.47840 | £1,486.96 |
| Unit Price without VAT: | £70.88000 |
|---|---|
| Unit Price with VAT: | £85.05600 |

