
LMR-400-DB-TF-NMRA(QTY:3ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TF-NMRA(QTY:3ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TF-NMRA(QTY:3ft) |
Description | COAX CBL TNC TO N-TYPE 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.69000 | £54.69 |
| 10 | £50.19400 | £501.94 |
| 25 | £45.89160 | £1,147.29 |
| Unit Price without VAT: | £54.69000 |
|---|---|
| Unit Price with VAT: | £65.62800 |

