Cable Assembly Coaxial TNC to N-Type LMR 400 360.0" (9.1m) 30.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-TF-NM(QTY:30ft)

DigiKey Part Number
4613-LMR-400-DB-TF-NM(QTY:30ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-TF-NM(QTY:30ft)
Description
COAX CBL TNC TO N-TYPE 30'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to N-Type LMR 400 360.0" (9.1m) 30.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
TNC to N-Type
1st Connector
TNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
360.0" (9.1m) 30.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.15 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£109.33000£109.33
10£100.34900£1,003.49
25£91.74760£2,293.69
Unit Price without VAT:£109.33000
Unit Price with VAT:£131.19600