
LMR-400-DB-SM-SF(QTY:55ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SM-SF(QTY:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SM-SF(QTY:55ft) |
Description | COAX CBL SMA TO SMA 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 660.0" (16.8m) 55.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £161.42000 | £161.42 |
| 10 | £148.15600 | £1,481.56 |
| 25 | £135.45680 | £3,386.42 |
| Unit Price without VAT: | £161.42000 |
|---|---|
| Unit Price with VAT: | £193.70400 |

