
LMR-400-DB-SF-NMRA(QTY:18ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SF-NMRA(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SF-NMRA(QTY:18ft) |
Description | COAX CBL SMA TO N-TYPE 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £85.84000 | £85.84 |
| 10 | £78.78500 | £787.85 |
| 25 | £72.03160 | £1,800.79 |
| Unit Price without VAT: | £85.84000 |
|---|---|
| Unit Price with VAT: | £103.00800 |

