
LMR-400-DB-NM-NM(QTY:500ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NM-NM(QTY:500ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NM-NM(QTY:500ft) |
Description | COAX CBL N-TYPE TO N-TYPE 500' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 6000.0" (152.4m) 500.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6000.0" (152.4m) 500.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,070.44000 | £1,070.44 |
| 10 | £982.48300 | £9,824.83 |
| 25 | £898.26960 | £22,456.74 |
| Unit Price without VAT: | £1,070.44000 |
|---|---|
| Unit Price with VAT: | £1,284.52800 |

