
LMR-400-DB-NM-NF(QTY:12m) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NM-NF(QTY:12m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NM-NF(QTY:12m) |
Description | COAX CBL N-TYPE TO N-TYPE 39.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 472.4" (12.0m) 39.4' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 472.4" (12.0m) 39.4' |
Part Status Active | Cable Type LMR 400 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £127.42000 | £127.42 |
| 10 | £116.95100 | £1,169.51 |
| 25 | £106.92640 | £2,673.16 |
| Unit Price without VAT: | £127.42000 |
|---|---|
| Unit Price with VAT: | £152.90400 |

