
LMR-400-DB-BMRA-NF(QTY:50ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-BMRA-NF(QTY:50ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BMRA-NF(QTY:50ft) |
Description | COAX CBL BNC TO N-TYPE 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £149.81000 | £149.81 |
| 10 | £137.50100 | £1,375.01 |
| 25 | £125.71520 | £3,142.88 |
| Unit Price without VAT: | £149.81000 |
|---|---|
| Unit Price with VAT: | £179.77200 |

