
LMR-400-75-FM-FM(Qty:55ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-75-FM-FM(Qty:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-75-FM-FM(Qty:55ft) |
Description | COAX CBL F-TYPE TO F-TYPE 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type LMR 400 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 660.0" (16.8m) 55.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 2.5 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £147.79000 | £147.79 |
| 10 | £135.65000 | £1,356.50 |
| 25 | £124.02280 | £3,100.57 |
| Unit Price without VAT: | £147.79000 |
|---|---|
| Unit Price with VAT: | £177.34800 |

