
LMR-400-75-FM-FM(Qty:19ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-75-FM-FM(Qty:19ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-75-FM-FM(Qty:19ft) |
Description | COAX CBL F-TYPE TO F-TYPE 19' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type LMR 400 228.0" (5.8m) 19.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 228.0" (5.8m) 19.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 2.5 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.20000 | £91.20 |
| 10 | £83.70000 | £837.00 |
| 25 | £76.52800 | £1,913.20 |
| Unit Price without VAT: | £91.20000 |
|---|---|
| Unit Price with VAT: | £109.44000 |

