
LMR-400-75-200FT | |
|---|---|
DigiKey Part Number | 4613-LMR-400-75-200FT-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-75-200FT |
Description | CABLE COAXIAL LMR-400 200' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 200.0' (60.96m) 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 75 Ohms |
Series | Length 200.0' (60.96m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-400 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £270.24000 | £270.24 |
| 5 | £237.81200 | £1,189.06 |
| Unit Price without VAT: | £270.24000 |
|---|---|
| Unit Price with VAT: | £324.28800 |

