
LMR-400-4.3/10M-NM(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-4.3/10M-NM(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-4.3/10M-NM(QTY:10ft) |
Description | COAX CBL 4.3/10 TO N-TYPE 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to N-Type LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to N-Type | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.12000 | £65.12 |
| 10 | £59.77100 | £597.71 |
| 25 | £54.65040 | £1,366.26 |
| Unit Price without VAT: | £65.12000 |
|---|---|
| Unit Price with VAT: | £78.14400 |

