
LMR-240-UM-UM(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UM-UM(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UM-UM(QTY:7m) |
Description | COAX CBL UHF TO UHF 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 240 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.84000 | £75.84 |
| 10 | £69.60200 | £696.02 |
| 25 | £63.64040 | £1,591.01 |
| Unit Price without VAT: | £75.84000 |
|---|---|
| Unit Price with VAT: | £91.00800 |

