
LMR-240-UM-UM(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UM-UM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UM-UM(QTY:3m) |
Description | COAX CBL UHF TO UHF 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 240 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.89000 | £61.89 |
| 10 | £56.80300 | £568.03 |
| 25 | £51.93720 | £1,298.43 |
| Unit Price without VAT: | £61.89000 |
|---|---|
| Unit Price with VAT: | £74.26800 |

