
LMR-240-UF-SM-SM(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-SM-SM(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-SM-SM(QTY:60m) |
Description | COAX CBL SMA TO SMA 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 2362.2" (60.0m) 196.9' |
Part Status Active | Cable Type LMR 240 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £387.45000 | £387.45 |
| 10 | £355.61800 | £3,556.18 |
| 25 | £325.13600 | £8,128.40 |
| Unit Price without VAT: | £387.45000 |
|---|---|
| Unit Price with VAT: | £464.94000 |

