
LMR-240-UF-SM-SM(QTY:13m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-SM-SM(QTY:13m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-SM-SM(QTY:13m) |
Description | COAX CBL SMA TO SMA 42.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 511.8" (13.0m) 42.7' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 511.8" (13.0m) 42.7' |
Part Status Active | Cable Type LMR 240 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £122.50000 | £122.50 |
| 10 | £112.43800 | £1,124.38 |
| 25 | £102.80040 | £2,570.01 |
| Unit Price without VAT: | £122.50000 |
|---|---|
| Unit Price with VAT: | £147.00000 |

