
LMR-240-SMRP-SMRP(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-SMRP-SMRP(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-SMRP-SMRP(QTY:17ft) |
Description | COAX CBL RP-SMA TO RP-SMA 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA LMR 240 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 204.0" (5.2m) 17.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.14000 | £73.14 |
| 10 | £67.13600 | £671.36 |
| 25 | £61.38160 | £1,534.54 |
| Unit Price without VAT: | £73.14000 |
|---|---|
| Unit Price with VAT: | £87.76800 |

