
LMR-240-SM-SM(QTY:60FT) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-SM-SM(QTY:60FT)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-SM-SM(QTY:60FT) |
Description | COAX CBL SMA TO SMA 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 720.0" (18.3m) 60.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £149.88000 | £149.88 |
| 10 | £137.56700 | £1,375.67 |
| 25 | £125.77720 | £3,144.43 |
| Unit Price without VAT: | £149.88000 |
|---|---|
| Unit Price with VAT: | £179.85600 |

