
LMR-240-SM-SM(QTY:0.75m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-SM-SM(QTY:0.75m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-SM-SM(QTY:0.75m) |
Description | COAX CBL SMA TO SMA 29.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.02000 | £52.02 |
| 10 | £47.73900 | £477.39 |
| 25 | £43.65080 | £1,091.27 |
| Unit Price without VAT: | £52.02000 |
|---|---|
| Unit Price with VAT: | £62.42400 |

