
LMR-240-SM-NF(QTY:6m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-SM-NF(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-SM-NF(QTY:6m) |
Description | COAX CBL SMA TO N-TYPE 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.66000 | £71.66 |
| 10 | £65.77300 | £657.73 |
| 25 | £60.13640 | £1,503.41 |
| Unit Price without VAT: | £71.66000 |
|---|---|
| Unit Price with VAT: | £85.99200 |

