
LMR-240-SFRP-SFRP(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-SFRP-SFRP(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-SFRP-SFRP(QTY:15m) |
Description | COAX CBL RP-SMA TO RP-SMA 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA LMR 240 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.81000 | £102.81 |
| 10 | £94.35700 | £943.57 |
| 25 | £86.27000 | £2,156.75 |
| Unit Price without VAT: | £102.81000 |
|---|---|
| Unit Price with VAT: | £123.37200 |

