
LMR-240-SF-SMRP(QTY:3FT) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-SF-SMRP(QTY:3FT)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-SF-SMRP(QTY:3FT) |
Description | COAX CBL RP-SMA TO SMA 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.90000 | £54.90 |
| 10 | £50.38100 | £503.81 |
| 25 | £46.05880 | £1,151.47 |
| Unit Price without VAT: | £54.90000 |
|---|---|
| Unit Price with VAT: | £65.88000 |

