
LMR-240-SF-NF(QTY:35m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-SF-NF(QTY:35m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-SF-NF(QTY:35m) |
Description | COAX CBL SMA TO N-TYPE 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £173.57000 | £173.57 |
| 10 | £159.30300 | £1,593.03 |
| 25 | £145.65200 | £3,641.30 |
| Unit Price without VAT: | £173.57000 |
|---|---|
| Unit Price with VAT: | £208.28400 |

