
LMR-240-QM-QM(QTY:35m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-QM-QM(QTY:35m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-QM-QM(QTY:35m) |
Description | COAX CBL QMA TO QMA 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to QMA LMR 240 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | QMA to QMA | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £171.97000 | £171.97 |
| 10 | £157.83300 | £1,578.33 |
| 25 | £144.30840 | £3,607.71 |
| Unit Price without VAT: | £171.97000 |
|---|---|
| Unit Price with VAT: | £206.36400 |

