
LMR-240-QM-QM(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-QM-QM(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-QM-QM(QTY:10ft) |
Description | COAX CBL QMA TO QMA 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to QMA LMR 240 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | QMA to QMA | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.24000 | £64.24 |
| 10 | £58.96600 | £589.66 |
| 25 | £53.91160 | £1,347.79 |
| Unit Price without VAT: | £64.24000 |
|---|---|
| Unit Price with VAT: | £77.08800 |

