
LMR-240-NM-SMRP(QTY:55ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-NM-SMRP(QTY:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-NM-SMRP(QTY:55ft) |
Description | COAX CBL N-TYPE TO RP-SMA 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 240 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 660.0" (16.8m) 55.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.69000 | £124.69 |
| 10 | £114.44200 | £1,144.42 |
| 25 | £104.63200 | £2,615.80 |
| Unit Price without VAT: | £124.69000 |
|---|---|
| Unit Price with VAT: | £149.62800 |

