
LMR-240-NM-SMRP(QTY:3FT) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-NM-SMRP(QTY:3FT)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-NM-SMRP(QTY:3FT) |
Description | COAX CBL N-TYPE TO RP-SMA 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.39000 | £54.39 |
| 10 | £49.91600 | £499.16 |
| 25 | £45.63360 | £1,140.84 |
| Unit Price without VAT: | £54.39000 |
|---|---|
| Unit Price with VAT: | £65.26800 |

